TPA2016D2RTJT

Texas Instruments
595-TPA2016D2RTJT
TPA2016D2RTJT

Mfr.:

Description:
Audio Amplifiers 1.7-W/Ch St Class-D Audio Amp A 595-TPA2 A 595-TPA2016D2RTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,050

Stock:
2,050 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹251.59 ₹251.59
₹187.29 ₹1,872.90
₹171.45 ₹4,286.25
₹153.75 ₹15,375.00
Full Reel (Order in multiples of 250)
₹144.43 ₹36,107.50
₹140.70 ₹70,350.00
₹136.04 ₹1,36,040.00
₹131.38 ₹3,28,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹200.34
Min:
1

Similar Product

Texas Instruments TPA2016D2RTJR
Texas Instruments
Audio Amplifiers 1.7-W/Ch St Class-D Audio Amp A 595-TPA2 A 595-TPA2016D2RTJT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.8 W
1 %
QFN-20
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2016D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2016D2EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 3.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio Amplifiers

TPA2016D2 Stereo Class-D Audio Power Amplifiers

Texas Instruments TPA2016D2 Stereo Class-D Audio Power Amplifiers offer volume control, dynamic range compression (DRC), and automatic gain control (AGC). The devices are available in a 2.2mm x 2.2mm DSBGA package and a 20-pin QFN package. The DRC/AGC function is programmable via a digital I2C interface and can be configured to automatically prevent distortion of audio signals and enhance quiet passages that are normally not heard. The amplifiers limit speaker damage at high power levels and are capable of driving 1.7W/Ch at 5V or 750mW/Ch at 3.6V into an 8Ω load or 2.8W/Ch at 5V or 1.5W/Ch at 3.6V into a 4Ω load. The Texas Instruments TPA2016D2 features independent software shutdown controls for each channel and also provides thermal and short-circuit protection.