TPA2018D1YZFT

Texas Instruments
595-TPA2018D1YZFT
TPA2018D1YZFT

Mfr.:

Description:
Audio Amplifiers 3W Mono Class-D Aud Amp A 595-TPA2018D1Y A 595-TPA2018D1YZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹229.22 ₹229.22
₹170.52 ₹1,705.20
₹155.61 ₹3,890.25
₹147.22 ₹14,722.00
Full Reel (Order in multiples of 250)
₹126.72 ₹31,680.00
₹122.07 ₹61,035.00
₹121.13 ₹1,21,130.00
₹119.27 ₹2,98,175.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹160.27
Min:
1

Similar Product

Texas Instruments TPA2018D1YZFR
Texas Instruments
Audio Amplifiers 3W Mono Class-D Aud Amp A 595-TPA2018D1Y A 595-TPA2018D1YZFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
3 W
1 %
DSBGA-9
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2018D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2018D1YZFEVM
Input Type: Differential, Single
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.