TPA2051D3YFFR

Texas Instruments
595-TPA2051D3YFFR
TPA2051D3YFFR

Mfr.:

Description:
Audio Amplifiers 2.9W 3-Input Audio S ubsystem A 595-TPA2 A 595-TPA2051D3YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹172.38 ₹5,17,140.00
₹171.45 ₹10,28,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Ground Centered Headphone
Class-D
25 W
0.04 %, 0.01 %
DSBGA-25
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2051D3
Reel
Brand: Texas Instruments
Development Kit: TPA2051D3YFFEVM
Input Type: Differential or Single
Number of Channels: 1 Channel
Operating Supply Current: 7.1 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 5.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.