TPA2100P1YZHT

Texas Instruments
595-TPA2100P1YZHT
TPA2100P1YZHT

Mfr.:

Description:
Audio Amplifiers 19Vpp Mono Class D A udio Amplifier A 59 A 595-TPA2100P1YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹457.51 ₹457.51
₹348.49 ₹3,484.90
₹320.54 ₹8,013.50
₹290.72 ₹29,072.00
Full Reel (Order in multiples of 250)
₹277.68 ₹69,420.00
₹273.02 ₹1,36,510.00
₹264.63 ₹2,64,630.00
₹260.90 ₹6,52,250.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹362.47
Min:
1

Similar Product

Texas Instruments TPA2100P1YZHR
Texas Instruments
Audio Amplifiers 19Vpp Mono Class D A udio Amplifier A 59 A 595-TPA2100P1YZHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
1 W
0.07 %
DSBGA-16
10 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2100P1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2100P1EVM
Gain: 24 dB
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 5.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.