TPA3004D2PHP

Texas Instruments
595-TPA3004D2PHP
TPA3004D2PHP

Mfr.:

Description:
Audio Amplifiers Stereo Hi-Pwr Filter -Free Class-D A 595 A 595-TPA3004D2PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,167.55 ₹1,167.55
₹915.03 ₹9,150.30
₹851.67 ₹21,291.75
₹781.78 ₹78,178.00
₹724.94 ₹1,81,235.00
₹724.01 ₹3,62,005.00
₹713.76 ₹7,13,760.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,043.62
Min:
1

Similar Product

Texas Instruments TPA3004D2PHPR
Texas Instruments
Audio Amplifiers Stereo Hi-Pwr Filter -Free Class-D A 595 A 595-TPA3004D2PHP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
12 W
0.025 %
HTQFP-48
8 Ohms
8.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3004D2
Tray
Brand: Texas Instruments
Development Kit: TPA3004D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 16 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.