TPA3007D1PWG4

Texas Instruments
595-TPA3007D1PWG4
TPA3007D1PWG4

Mfr.:

Description:
Audio Amplifiers Mono Med Power Filte r-Free Class-D ALT ALT 595-TPA3007D1PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,015.66 ₹1,015.66
₹792.96 ₹7,929.60
₹737.05 ₹18,426.25
₹580.51 ₹69,661.20
₹573.99 ₹1,72,197.00
₹568.40 ₹3,06,936.00
₹560.01 ₹6,72,012.00
2,400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,011.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹838.62
Min:
1

Similar Product

Texas Instruments TPA3007D1PW
Texas Instruments
Audio Amplifiers Mono Med Power Filte r-Free Class-D A 59 A 595-TPA3007D1PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
6.5 W
0.19 %
TSSOP-24
8 Ohms
8 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3007D1
Tube
Brand: Texas Instruments
Development Kit: TPA3007D1EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.