TPA3106D1VFP

Texas Instruments
595-TPA3106D1VFP
TPA3106D1VFP

Mfr.:

Description:
Audio Amplifiers 40W Mono Class-D Aud io Pwr Amp A 595-TP A 595-TPA3106D1VFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,847

Stock:
1,847 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹939.25 ₹939.25
₹738.92 ₹7,389.20
₹692.33 ₹17,308.25
₹662.51 ₹1,65,627.50
₹644.81 ₹3,22,405.00
₹629.90 ₹6,29,900.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,169.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹879.62
Min:
1

Similar Product

Texas Instruments TPA3106D1VFPR
Texas Instruments
Audio Amplifiers 40W Mono Class-D Aud io Pwr Amp A 595-TP A 595-TPA3106D1VFP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
40 W
0.2 %
HLQFP-32
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3106D1
Tray
Brand: Texas Instruments
Development Kit: TPA3106D1EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 178.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.