TPA3110D2EVM

Texas Instruments
595-TPA3110D2EVM
TPA3110D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3110D2 Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,892.42 ₹17,892.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TPA3110D2
8 V to 26 V
Brand: Texas Instruments
Operating Supply Current: 3 A
Product Type: Audio IC Development Tools
Series: TPA3110D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 426.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.