TPA3116D2DAD

Texas Instruments
595-TPA3116D2DAD
TPA3116D2DAD

Mfr.:

Description:
Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3116D2DADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,881

Stock:
1,881 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.36 ₹350.36
₹264.63 ₹2,646.30
₹230.15 ₹5,753.75
₹210.59 ₹19,374.28
₹205.00 ₹1,03,730.00
₹199.41 ₹2,01,802.92
₹188.22 ₹4,76,196.60
₹185.43 ₹9,29,746.02

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹207.79
Min:
1

Similar Product

Texas Instruments TPA3116D2DADR
Texas Instruments
Audio Amplifiers 50W Stereo Class-D A udio Amp A 595-TPA3 A 595-TPA3116D2DAD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
50 W
0.1 %
HTSSOP-32
4 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3116D2
Tube
Brand: Texas Instruments
Development Kit: TPA3116D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA31xD2 Class-D Stereo Amplifiers

Texas Instruments TPA31xD2 Class-D Stereo Amplifiers are stereo-efficient, digital amplifier power stage devices for driving speakers up to 100W/2Ω in mono. The high-efficiency characteristics allow these amps to do 2 x 15W without an external heat sink on a single layer PCB. The TPA3118D2 can run 2 x 30W/8Ω without a heat sink on a dual-layer PCB. If higher power is needed, the TPA3116D2 does 2x50W/4Ω with a small heat sink attached to its top-side power pad. All three devices share the same footprint, enabling a single PCB to be used across different power levels. TI TPA31xD2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. This is achieved together with a master/slave option, making it possible to synchronize multiple devices.