TPA3118D2QDAPRQ1

Texas Instruments
595-TPA3118D2QDAPRQ1
TPA3118D2QDAPRQ1

Mfr.:

Description:
Audio Amplifiers 2-Ch 30-W Class-D Au dio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,969

Stock:
8,969 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹298.18 ₹298.18
₹222.70 ₹2,227.00
₹204.06 ₹5,101.50
₹182.63 ₹18,263.00
₹172.38 ₹43,095.00
₹168.66 ₹84,330.00
₹160.27 ₹1,60,270.00
Full Reel (Order in multiples of 2000)
₹154.68 ₹3,09,360.00
₹151.88 ₹6,07,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
30 W
0.1 %
HTSSOP-32
8 Ohms
4.5 V
26 V
- 40 C
+ 125 C
SMD/SMT
TPA3118D2
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 32 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 10 V/ms
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA31xD2 Class-D Stereo Amplifiers

Texas Instruments TPA31xD2 Class-D Stereo Amplifiers are stereo-efficient, digital amplifier power stage devices for driving speakers up to 100W/2Ω in mono. The high-efficiency characteristics allow these amps to do 2 x 15W without an external heat sink on a single layer PCB. The TPA3118D2 can run 2 x 30W/8Ω without a heat sink on a dual-layer PCB. If higher power is needed, the TPA3116D2 does 2x50W/4Ω with a small heat sink attached to its top-side power pad. All three devices share the same footprint, enabling a single PCB to be used across different power levels. TI TPA31xD2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences. This is achieved together with a master/slave option, making it possible to synchronize multiple devices.