TPA3138D2PWPR

Texas Instruments
595-TPA3138D2PWPR
TPA3138D2PWPR

Mfr.:

Description:
Audio Amplifiers 10-W stereo 18.5-W m ono 3.5- to 14.4-V A 595-TPA3138D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,661

Stock:
2,661 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹62.80 ₹628.00
₹56.56 ₹1,414.00
₹49.76 ₹4,976.00
₹46.50 ₹11,625.00
₹44.54 ₹22,270.00
₹43.14 ₹43,140.00
Full Reel (Order in multiples of 2000)
₹42.77 ₹85,540.00
₹40.07 ₹1,60,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹109.02
Min:
1

Similar Product

Texas Instruments TPA3138D2PWP
Texas Instruments
Audio Amplifiers 10-W stereo 18.5-W m ono 3.5- to 14.4-V A 595-TPA3138D2PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W, 18.5 W
0.04 %
HTSSOP-28
4 Ohms, 6 Ohms
3.5 V
14.4 V
- 40 C
+ 85 C
SMD/SMT
TPA3138D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3138D2EVM
Gain: 20 dB, 26 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 37 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 135.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3138D2 Stereo Class-D Speaker Amplifier

Texas Instruments TPA3138D2 Stereo Class-D Speaker Amplifier is a 10W/ch, high-efficiency, low-idle-current Class-D stereo audio amplifier. The amplifier can drive stereo speakers with a load as low as 3.2Ω. The 1SPW mode consumes a low idle current of only 21mA (12V) and can operate down to 3.5V. This feature allows for longer audio play and improved thermal performance in BLUETOOTH® speakers, battery-powered appliances, and other power-sensitive applications. Advanced EMI Suppression with Spread Spectrum Control enables the use of inexpensive ferrite bead filters while meeting EMC requirements for system cost reduction.