TPA3221DDVR

Texas Instruments
595-TPA3221DDVR
TPA3221DDVR

Mfr.:

Description:
Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284
Can Dispatch Immediately
On Order:
2,000
Expected 09-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹396.95 ₹396.95
₹300.97 ₹3,009.70
₹276.74 ₹6,918.50
₹250.65 ₹25,065.00
₹237.61 ₹59,402.50
₹236.68 ₹1,18,340.00
₹222.70 ₹2,22,700.00
Full Reel (Order in multiples of 2000)
₹217.11 ₹4,34,220.00
₹213.38 ₹8,53,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹513.42
Min:
1

Similar Product

Texas Instruments TPA3221DDV
Texas Instruments
Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
105 W, 208 W
0.02 %
HTSSOP-44
2 Ohms, 4 Ohms
7 V
30 V
- 40 C
+ 85 C
SMD/SMT
TPA3221
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3221EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 335.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3221 100W Stereo/200W Mono Class-D Amplifiers

Texas Instruments TPA3221 100W Stereo/200W Mono HD Analog-Input Class-D Amplifiers have three operating modes, standby, idle and full-power, which enables efficient operation. Providing low distortion across the audio band, the closed-loop feedback has a bandwidth up to 100kHz, delivering excellent sound quality. Other high-efficiency features are an output power of up to 2 x 105W into 4Ω load or 1 x 208W into 2Ω load and operating within either AD or low idle-current HEAD (High Efficient AD mode) modulation.