TPA3251D2DDV

Texas Instruments
595-TPA3251D2DDV
TPA3251D2DDV

Mfr.:

Description:
Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹883.35 ₹883.35
₹687.67 ₹6,876.70
₹623.37 ₹15,584.25
₹595.42 ₹62,519.10
₹550.69 ₹1,54,193.20
₹539.51 ₹2,83,242.75
₹527.40 ₹5,35,311.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹629.90
Min:
1

Similar Product

Texas Instruments TPA3251D2DDVR
Texas Instruments
Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
175 W, 350 W
0.005 %
HTSSOP-44
2 Ohms, 4 Ohms
12 V
36 V
0 C
+ 70 C
SMD/SMT
TPA3251
Tube
Brand: Texas Instruments
Gain: 20 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 338.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPA3251 Ultra-HD Class-D Audio Amplifier

Texas Instruments TPA3251 Ultra-HD Class-D Audio Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. It features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. The device can drive up to 2x175W into a 4Ω load and 2x220W into a 3Ω load. It features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI's PCM5242. In addition to excellent audio performance, the TPA3251 achieves high power efficiency and very low power stage idle losses below 1W.