TPA3255DDV

Texas Instruments
595-TPA3255DDV
TPA3255DDV

Mfr.:

Description:
Audio Amplifiers 315-W stereo 600-W m ono 18- to 53.5-V A A 595-TPA3255DDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,065.98 ₹1,065.98
₹834.89 ₹8,348.90
₹742.64 ₹18,566.00
₹710.96 ₹74,650.80
₹693.26 ₹1,94,112.80
₹651.33 ₹3,41,948.25
₹638.28 ₹6,47,854.20
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹558.15
Min:
1

Similar Product

Texas Instruments TPA3255DDVR
Texas Instruments
Audio Amplifiers 315-W stereo 600-W m ono 18- to 53.5-V A A 595-TPA3255DDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
600 W
0.006 %
HTSSOP-44
2 Ohms
18 V
53.5 V
0 C
+ 70 C
SMD/SMT
TPA3255
Tube
Brand: Texas Instruments
Gain: 21.5 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 30 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 339.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3255 PurePath Ultra-HD Class-D Amplifier

Texas Instruments TPA3255/TPA3255-Q1 Class-D Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. The device features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. TPA3255/TPA3255-Q1 is operated in AD-mode and can drive up to 2x315W into the 4Ω load at 10% THD and 2x150W unclipped into the 8Ω load. This device features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. TPA3255/TPA3255-Q1 also achieves high power efficiency and low power stage idle losses below 2.5W. This feature uses an 85mΩ MOSFET and an optimized gate driver scheme that achieves significantly lower idle losses than typical discrete implementations. The TPA3255-Q1 devices are AEC-Q100 qualified for automotive applications.