TPA4411MRTJT

Texas Instruments
595-TPA4411MRTJT
TPA4411MRTJT

Mfr.:

Description:
Audio Amplifiers 80mW Cap-free Stereo Headphone Driver A A 595-TPA4411MRTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹181.70 ₹181.70
₹134.18 ₹1,341.80
₹123.00 ₹3,075.00
₹109.02 ₹10,902.00
Full Reel (Order in multiples of 250)
₹89.83 ₹22,457.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹128.59
Min:
1

Similar Product

Texas Instruments TPA4411MRTJR
Texas Instruments
Audio Amplifiers 80mW Cap-free Stereo Headphone Driver A A 595-TPA4411MRTJT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
80 mW
0.05 %
QFN-20
16 Ohms
1.8 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
TPA4411
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA4411EVM
Gain: 63.52 dB
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.