TPA4411YZHR

Texas Instruments
595-TPA4411YZHR
TPA4411YZHR

Mfr.:

Description:
Audio Amplifiers 80mW Cap-free Stereo Headphone Driver A A 595-TPA4411YZHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹74.26 ₹2,22,780.00
₹72.68 ₹4,36,080.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
80 mW
0.05 %
DSBGA-16
16 Ohms
1.8 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
TPA4411
Reel
Brand: Texas Instruments
Development Kit: TPA4411EVM
Gain: 63.52 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.