TPA6010A4PWP

Texas Instruments
595-TPA6010A4PWP
TPA6010A4PWP

Mfr.:

Description:
Audio Amplifiers Stereo Class-AB A 59 5-TPA6010A4PWPR A 5 A 595-TPA6010A4PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹604.74 ₹90,711.00
₹601.01 ₹1,50,252.50
₹593.56 ₹2,96,780.00
₹586.10 ₹5,86,100.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.7 W
0.5 %
HTSSOP-28
3 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6010A4
Tube
Brand: Texas Instruments
Development Kit: TPA6010A4EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.