TPA6011A4PWPR

Texas Instruments
595-TPA6011A4PWPR
TPA6011A4PWPR

Mfr.:

Description:
Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive A 59 A 595-TPA6011A4PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹368.06 ₹368.06
₹278.61 ₹2,786.10
₹256.25 ₹6,406.25
₹231.09 ₹23,109.00
₹219.90 ₹54,975.00
₹212.45 ₹1,06,225.00
₹206.86 ₹2,06,860.00
Full Reel (Order in multiples of 2000)
₹199.41 ₹3,98,820.00
₹196.61 ₹7,86,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹458.45
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹458.45
Min:
1

Similar Product

Texas Instruments TPA6011A4PWP
Texas Instruments
Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive A 59 A 595-TPA6011A4PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
3 W
0.4 %
HTSSOP-24
3 Ohms
4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6011A4
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6011A4EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.