TPA6013A4PWPR

Texas Instruments
595-TPA6013A4PWPR
TPA6013A4PWPR

Mfr.:

Description:
Audio Amplifiers 3W Stereo Audio Pwr Amp A 595-TPA6013A4P A 595-TPA6013A4PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹204.06 ₹4,08,120.00
₹200.34 ₹8,01,360.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
3.2 W
0.1 %
HTSSOP-24
4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6013A4
Reel
Brand: Texas Instruments
Development Kit: TPA6013A4PWPEVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 6.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: Stereo
Unit Weight: 172.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.