TPA6021A4N

Texas Instruments
595-TPA6021A4N
TPA6021A4N

Mfr.:

Description:
Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹491.06 ₹491.06
₹377.38 ₹3,773.80
₹346.63 ₹6,932.60
₹314.95 ₹31,495.00
₹299.11 ₹77,768.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2 W
0.8 %
PDIP-20
4 Ohms
4 V
5.5 V
- 40 C
+ 85 C
Through Hole
TPA6021A4
Tube
Brand: Texas Instruments
Development Kit: TPA6021A4EVM
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.