TPA6030A4PWP

Texas Instruments
595-TPA6030A4PWP
TPA6030A4PWP

Mfr.:

Description:
Audio Amplifiers Wide Supply Voltage Low Power Class-AB A A 595-TPA6030A4PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹573.99 ₹573.99
₹440.74 ₹4,407.40
₹386.70 ₹19,335.00
₹369.92 ₹36,992.00
₹360.61 ₹90,152.50
₹352.22 ₹1,76,110.00
₹349.43 ₹3,49,430.00
₹345.70 ₹8,64,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
3 W
0.1 %
HTSSOP-28
16 Ohms
7 V
15 V
- 40 C
+ 85 C
SMD/SMT
TPA6030A4
Tube
Brand: Texas Instruments
Development Kit: TPA6030A4EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 18 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo Headphone
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.