TPA6043A4RHBR

Texas Instruments
595-TPA6043A4RHBR
TPA6043A4RHBR

Mfr.:

Description:
Audio Amplifiers 2-W Stereo Audio Pow er Amp A 595-TPA601 A 595-TPA6017A2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹252.52 ₹7,57,560.00

Similar Product

Texas Instruments TPA6017A2PWPR
Texas Instruments
Audio Amplifiers Stereo Cost Eff Clas s-AB A 595-TPA6017A A 595-TPA6017A2PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.3 W
0.1 %
VQFN-32
32 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6043A4
Reel
Brand: Texas Instruments
Development Kit: TPA6043A4EVM
Gain: 21.6 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 650 uA, 5 mA, 7.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Quad
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 10 mV
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.