TPA6101A2D

Texas Instruments
595-TPA6101A2D
TPA6101A2D

Mfr.:

Description:
Audio Amplifiers 50mW Ultra-Low V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 587 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹141.95 ₹141.95
₹103.32 ₹1,033.20
₹96.13 ₹2,403.25
₹81.13 ₹6,084.75
₹78.43 ₹23,529.00
₹75.38 ₹39,574.50
₹72.14 ₹75,747.00
₹71.87 ₹2,91,073.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
50 mW
0.4 %
SOIC-8
16 Ohms
1.6 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6101A2
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPA6101A2EVM
Gain: 2 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 750 uA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99