TPA6203A1DRB

Texas Instruments
595-TPA6203A1DRB
TPA6203A1DRB

Mfr.:

Description:
Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹73.98 ₹739.80
₹66.90 ₹1,672.50
₹58.14 ₹5,814.00
₹53.95 ₹13,055.90
₹53.67 ₹25,976.28
₹53.30 ₹58,043.70
₹51.44 ₹1,30,709.04
₹50.78 ₹2,58,063.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹76.41
Min:
1

Similar Product

Texas Instruments TPA6203A1DRBR
Texas Instruments
Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.25 W
0.08 %
SON-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6203A1
Tube
Brand: Texas Instruments
Development Kit: TPA6203A1EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 121
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA6203A1 1.25W Mono Fully Differential Amplifier

Texas Instruments TPA6203A1 1.25W Mono Fully Differential Amplifier is designed to drive a speaker with at least 8Ω impedance while consuming less than 37mm2 (ZQV package option) total printed-circuit board (PCB) area in most applications. This device operates from 2.5V to 5.5V and draws only 1.7mA of quiescent supply current. The TPA6203A1 is available in the space-saving 2mm x 2mm MicroStar Junior BGA package and the space-saving 3mm x 3mm QFN (DRB) package. Features like 85dB PSRR from 90Hz to 5kHz, improved RF-rectification immunity, and a small PCB area makes the Texas Instruments TPA6203A1 ideal for wireless handsets. A fast start-up time of 4µs with minimal pop makes the TPA6203A1 ideal for PDA applications.