TPA6204A1DRB

Texas Instruments
595-TPA6204A1DRB
TPA6204A1DRB

Mfr.:

Description:
Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,184
Expected 11-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹124.86 ₹124.86
₹91.04 ₹910.40
₹82.46 ₹2,061.50
₹78.83 ₹7,883.00
₹76.13 ₹18,423.46
₹74.54 ₹36,077.36
₹72.87 ₹79,355.43
₹71.84 ₹1,82,545.44
₹71.00 ₹3,60,822.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹217.11
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹83.86
Min:
1

Similar Product

Texas Instruments TPA6204A1DRBR
Texas Instruments
Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.7 W
0.03 %
SON-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6204A1
Tube
Brand: Texas Instruments
Development Kit: TPA6204A1EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 121
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.