TPA6211TDGNRQ1

Texas Instruments
595-TPA6211TDGNRQ1
TPA6211TDGNRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 3.1-W m o no analog input cl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,702

Stock:
1,702 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹100.63 ₹100.63
₹72.68 ₹726.80
₹65.60 ₹1,640.00
₹57.86 ₹5,786.00
₹54.23 ₹13,557.50
₹51.99 ₹25,995.00
₹50.69 ₹50,690.00
Full Reel (Order in multiples of 2500)
₹48.08 ₹1,20,200.00
₹46.96 ₹2,34,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
3.1 W
0.06 %
HVSSOP-8
3 Ohms
2.5 V
5.5 V
- 40 C
+ 105 C
SMD/SMT
TPA6211T
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.