TPD1E05U06DPYR

Texas Instruments
595-TPD1E05U06DPYR
TPD1E05U06DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1 CH Ultra Lo capaci tance IEC A 595-TPD A 595-TPD1E05U06DPYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99,619

Stock:
99,619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹36.34 ₹36.34
₹22.46 ₹224.60
₹14.16 ₹1,416.00
₹10.53 ₹5,265.00
₹8.39 ₹8,390.00
₹8.20 ₹20,500.00
₹7.27 ₹36,350.00
Full Reel (Order in multiples of 10000)
₹5.96 ₹59,600.00
₹5.59 ₹1,11,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
18 V
6 V
X2SON-2
5 A
40 W
500 fF
12 kV
15 kV
- 40 C
+ 125 C
TPD1E05U06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPDxE05U06/TPDxE05U06-Q1 TVSs

Texas Instruments TPDxE05U06/TPDxE05U06-Q1 Transient Voltage Suppressors (TVS) are unidirectional, Electrostatic Discharge (ESD) protection diodes with ultra-low capacitance. The devices are rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 level 4 international standard.