TPD2E001DRSR

Texas Instruments
595-TPD2E001DRSR
TPD2E001DRSR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Lo-Cap 2Ch +/-15 kV ESD-Prot Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,190

Stock:
3,190 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹48.45 ₹484.50
₹31.22 ₹3,122.00
₹23.85 ₹11,925.00
Full Reel (Order in multiples of 1000)
₹21.34 ₹21,340.00
₹19.94 ₹39,880.00
₹16.77 ₹83,850.00
₹16.03 ₹1,60,300.00
₹15.00 ₹3,75,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
25 V
11 V
WSON-6
10 A
1.5 pF
8 kV
15 kV
- 40 C
+ 85 C
TPD2E001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 17.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.