TPD2E1B06DRLR

Texas Instruments
595-TPD2E1B06DRLR
TPD2E1B06DRLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2-CH system level ES D protect device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,098

Stock:
1,098
Can Dispatch Immediately
On Order:
4,000
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹81.07 ₹81.07
₹49.94 ₹499.40
₹32.24 ₹3,224.00
₹24.69 ₹12,345.00
₹22.18 ₹22,180.00
₹19.57 ₹39,140.00
Full Reel (Order in multiples of 4000)
₹17.15 ₹68,600.00
₹15.84 ₹1,26,720.00
₹15.10 ₹3,62,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
5.5 V
SMD/SMT
11 V
7 V
SOT-5X3
5 A
35 W
1.05 pF
10 kV
15 kV
- 40 C
+ 125 C
TPD2E1B06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.