TPD4E001DPKR

Texas Instruments
595-TPD4E001DPKR
TPD4E001DPKR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low-Cap 4Ch +/-15kV ESD Prot Array A 595 A 595-TPD4E001DPKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Expected 24-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹43.70 ₹437.00
₹28.89 ₹2,889.00
₹22.46 ₹11,230.00
₹19.57 ₹19,570.00
₹18.08 ₹45,200.00
Full Reel (Order in multiples of 5000)
₹16.49 ₹82,450.00
₹15.28 ₹1,52,800.00
₹14.72 ₹3,68,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹122.07
Min:
1

Similar Product

Texas Instruments TPD4E001DPKT
Texas Instruments
ESD Protection Diodes / TVS Diodes Low-Cap 4Ch +/-15kV ESD Prot Array A 595 A 595-TPD4E001DPKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
25 V
11 V
USON-6
5.5 A
100 W
1.5 pF
8 kV
15 kV
- 40 C
+ 85 C
TPD4E001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.