TPD4S1394DQLR

Texas Instruments
595-TPD4S1394DQLR
TPD4S1394DQLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Firewire ESD Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,102

Stock:
1,102 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹104.36 ₹1,043.60
₹94.11 ₹9,411.00
₹73.15 ₹36,575.00
₹66.25 ₹66,250.00
Full Reel (Order in multiples of 3000)
₹37.37 ₹1,12,110.00
₹35.04 ₹2,10,240.00
₹34.38 ₹3,09,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
8 V
4.2 V
X2SON-8
1.5 pF
6 kV
- 40 C
+ 85 C
TPD4S1394
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.4 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPD4S1394 Firewire ESD Clamp

The Texas Instruments TPD4S1394 firewire ESD clamp provides a robust system level ESD solution for the IEEE.1394 port along with a live insertion detection mechanism for high-speed lines interfacing a low-voltage, ESD sensitive core chipset. The TI TPD4S1394 firewire ESD clamp protects and monitors up to two differential input pairs. The optimized line capacitance allows the TI TPD4S1394 to protect the data lines with data rate in excess of 1.6 GHz without degrading signal integrity. The TPD4S1394 firewire ESD clamp is designed for IEEE 1394 live insertion protection.