TPD4S214YFFR

Texas Instruments
595-TPD4S214YFFR
TPD4S214YFFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes USB OTG Companion De vice

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,340

Stock:
1,340
Can Dispatch Immediately
On Order:
6,000
Expected 17-08-2026
9,000
Expected 20-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.16 ₹148.16
₹95.04 ₹950.40
₹62.80 ₹6,280.00
₹49.20 ₹24,600.00
₹46.40 ₹46,400.00
Full Reel (Order in multiples of 3000)
₹39.88 ₹1,19,640.00
₹37.74 ₹2,26,440.00
₹34.76 ₹3,12,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
9 V
6 V
DSBGA-12
84 W
1.9 pF
15 kV
15 kV
- 40 C
+ 85 C
TPD4S214
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 30 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 950 mV
Unit Weight: 2.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.