TPD4S480RUKR

Texas Instruments
595-TPD4S480RUKR
TPD4S480RUKR

Mfr.:

Description:
USB Interface IC USB Type-C 48V EPR p ort protector with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,468

Stock:
11,468 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹194.75 ₹194.75
₹144.43 ₹1,444.30
₹131.38 ₹3,284.50
₹117.41 ₹11,741.00
Full Reel (Order in multiples of 5000)
₹117.41 ₹5,87,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPD4S480
USB Protectors
USB Port Protector
SMD/SMT
WQFN-20
USB-C PD
Low Speed (LS)
2.7 V
4.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS26750EVM
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPD4S480 USB Type-C® 48V EPR Port Protector

Texas Instruments TPD4S480 USB Type-C® 48V EPR Port Protector offers 4-channels short-to-VBUS overvoltage and IEC ESD protection for CC1, CC2, SBU1, and SBU2. Due to small pin pitches and non-compliant USB Type-C cables and accessories, the VBUS pins get shorted to the CC and SBU pins inside the USB Type-C connector. This port protector features ±65V surge protection on CC pins and +65V/-35V surge protection on SBU pins in a 3mm x 3mm QFN package. Typical applications include desktop PCs/motherboards, standard notebook PCs, docking stations, port/cable adapters and dongles, smartphones, Chromebooks, and WOA.