TPD5S116YFFR

Texas Instruments
595-TPD5S116YFFR
TPD5S116YFFR

Mfr.:

Description:
Interface - Specialised HDMI Companion Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,309

Stock:
4,309 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.32 ₹132.32
₹96.91 ₹969.10
₹87.50 ₹2,187.50
₹77.53 ₹7,753.00
₹72.87 ₹18,217.50
₹69.98 ₹34,990.00
₹67.37 ₹67,370.00
Full Reel (Order in multiples of 3000)
₹64.67 ₹1,94,010.00
₹63.27 ₹3,79,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
HDMI Interface
5.5 V
1.1 V
125 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-15
Brand: Texas Instruments
Development Kit: TPD5S116EVM
Interface Type: HDMI
Operating Supply Voltage: 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: HDMI Controllers
Product Type: Interface - Specialized
Series: TPD5S116
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 3.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.