TPD6F003DQDR

Texas Instruments
595-TPD6F003DQDR
TPD6F003DQDR

Mfr.:

Description:
EMI Filter Circuits 6Ch EMI Filter for D isplay Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,911

Stock:
8,911 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.68 ₹72.68
₹59.26 ₹592.60
₹51.44 ₹1,286.00
₹48.36 ₹4,836.00
₹44.17 ₹11,042.50
₹41.93 ₹20,965.00
₹35.78 ₹35,780.00
Full Reel (Order in multiples of 3000)
₹33.64 ₹1,00,920.00
₹32.24 ₹1,93,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filter Arrays
EMI Filter with ESD Protection
200 MHz
RC (Pi) Filter
8.5 pF
100 Ohms
SMD/SMT
WSON-12
4, 6, 8 Channel
- 40 C
+ 85 C
TPD6F003
Reel
Cut Tape
MouseReel
Attenuation: 25 dB
Brand: Texas Instruments
Frequency Range: 1 GHz
Height: 0.8 mm
Length: 2.5 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Width: 1.35 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPDxF003 4, 6 & 8-Channel EMI Filters

Texas Instruments TPDxF003 EMI Filters with Integrated ESD Protection comprises 6- (TPD6F003) and 8-channel (TPD8F003) EMI filters with integrated ESD protection in a space-saving 0.4mm pitch DQD package. The TI TPDxF003 is a highly integrated device designed to suppress EMI / RFI noise in all systems subjected to electromagnetic interferences. The low-pass filter arrays reduce EMI emissions and include ESD protection circuitry that prevents damage to the applications when subjected to ESD stress far exceeding IEC 61000-4-2 (Level 4). The Texas Instruments TPD6F003 and TPD8F003 filters are ideal for EMI filtering and protecting data lines from ESD at the LCD display, keypad, and memory interfaces.