TPD6S300RUKR

Texas Instruments
595-TPD6S300RUKR
TPD6S300RUKR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes USB Type-C port pro tector: short-to-VBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,364

Stock:
2,364 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.04 ₹300.04
₹194.75 ₹1,947.50
₹150.02 ₹15,002.00
₹126.72 ₹63,360.00
₹107.16 ₹1,07,160.00
Full Reel (Order in multiples of 3000)
₹102.50 ₹3,07,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
5.5 V
SMD/SMT
8 V
7 V
WQFN-20
8 kV
15 kV
- 40 C
+ 85 C
TPD6S300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPD6S300 USB Type-C Port Protector

Texas Instruments TPD6S300 USB Type-C Port Protector is a single chip USB Type-C port protection solution that provides 20V Short-to-VBUS overvoltage and IEC ESD protection. Many USB Type-C devices being released do not meet the USB Type-C specification, so this device provides the needed protection. The TPD6S300 enables the CC and SBU pins to be 20V tolerant without interfering with normal operation by providing overvoltage protection on the CC and SBU pins. The device places high voltage FETs in series on the SBU and CC lines. When a voltage above the OVP threshold is detected on these lines, the high voltage switches are opened up. This feature isolates the rest of the system from the high voltage condition present on the connector. Finally, most systems require IEC 61000-4-2 system level ESD protection for their external pins. The TPD6S300 integrates IEC 61000-4-2 ESD protection for the CC1, CC2, SBU1, SBU2, DP, DM pins, removing the need to place high voltage TVS diodes externally on the connector.