TPIC1021AQDRQ1

Texas Instruments
595-TPIC1021AQDRQ1
TPIC1021AQDRQ1

Mfr.:

Description:
LIN Transceivers Auto Cat LIN Physica l Interface A 595-S A 595-SN65HVDA100QDRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,356

Stock:
2,356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹296.31 ₹296.31
₹222.70 ₹2,227.00
₹204.06 ₹5,101.50
₹183.56 ₹18,356.00
₹173.31 ₹43,327.50
₹170.52 ₹85,260.00
₹165.86 ₹1,65,860.00
Full Reel (Order in multiples of 2500)
₹156.54 ₹3,91,350.00
₹153.75 ₹7,68,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN65HVDA100QDRQ1
Texas Instruments
LIN Transceivers LIN Phys Interface

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
40 V
5 V
7.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 7 V to 27 V
Product Type: LIN Transceivers
Propagation Delay Time: 2 us
Series: TPIC1021A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.