TPIC2030DBTRG4

Texas Instruments
595-TPIC2030DBTRG4
TPIC2030DBTRG4

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Serial interface con trolled 7-ch motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,874

Stock:
1,874 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹341.04 ₹341.04
₹231.09 ₹2,310.90
₹214.31 ₹5,357.75
₹186.36 ₹18,636.00
₹175.18 ₹43,795.00
₹152.82 ₹76,410.00
₹126.72 ₹1,26,720.00
Full Reel (Order in multiples of 2000)
₹104.36 ₹2,08,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Optical Disk Driver
700 mA
200 uA
- 20 C
+ 75 C
SMD/SMT
TSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 7 Output
Operating Frequency: 33.8688 MHz
Output Voltage: 3.3 V, 9.7 V
Pd - Power Dissipation: 1.438 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TPIC2030
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 191 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPIC2030 7-Channel Motor Driver

Texas Instruments TPIC2030 7-Channel Motor Driver is a very-low noise type motor driver IC suitable for slim or ultra-slim DVD reader/writer. The integrated current sense resistance for the spindle motor reduces cost and board area in designs. The TPIC2030 is an integrated solution for driving the spindle motor, sled motor, load motor, and Focus / Tracking / Tilt actuators in an optical disk drive. It also integrates a synchronous DC-DC converter to supply 1.0 or 3.3V. The discontinuous mode regulation feature on the DC-DC converter improves efficiency at low power consumption. Sensorless control using BEMF allows for self-starting and low-noise operation of the spindle motor without requiring external sensors. In addition, the TPIC2030 has many built-in protection features including spindle driver output current limiting, thermal shutdown, sled-end detection, and power-reset circuit. It also integrates a thermometer to measure IC temperature.