TPIC6273DW

Texas Instruments
595-TPIC6273DW
TPIC6273DW

Mfr.:

Description:
Latches Octal A 595-TPIC6273 DWG4 A 595-TPIC6273 A 595-TPIC6273DWG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95
₹333.58 ₹3,335.80
₹306.56 ₹7,664.00
₹277.68 ₹27,768.00
₹263.70 ₹65,925.00
₹255.31 ₹1,27,655.00
₹247.86 ₹2,47,860.00
₹241.34 ₹6,03,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹491.06
Min:
1

Similar Product

Texas Instruments TPIC6273DWG4
Texas Instruments
Latches Octal ALT 595-TPIC62 73DW ALT 595-TPIC62 ALT 595-TPIC6273DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
1 Circuit
8 Line
SOIC-20
Non-Inverting
625 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Input Lines: 8 Line
Product Type: Latches
Series: TPIC6273
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 513.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.