TPIC6B273N

Texas Instruments
595-TPIC6B273N
TPIC6B273N

Mfr.:

Description:
Latches Pwr Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
442
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹322.40 ₹322.40
₹227.36 ₹2,273.60
₹213.38 ₹4,267.60
₹200.34 ₹20,034.00
₹189.16 ₹49,181.60
₹183.56 ₹91,780.00
₹177.97 ₹1,77,970.00
₹172.38 ₹4,30,950.00
₹169.59 ₹8,47,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
1 Circuit
8 Line
PDIP-20
Inverting
150 ns
1 uA
- 1 uA
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Input Lines: 8 Line
Operating Supply Current: 150 uA
Product Type: Latches
Series: TPIC6B273
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.