TPIC71008TDCARQ1

Texas Instruments
595-TPIC71008TDCARQ1
TPIC71008TDCARQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers AC Eight Ch Squib Dr iver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹687.67 ₹13,75,340.00
4,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Squib Driver
- 40 C
+ 105 C
SMD/SMT
HTSSOP-48
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TPIC71008
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 10 V
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPIC71008 Eight Channel Squib Driver

Texas Instruments TPIC71008 Eight-Channel Squib Driver is for airbags deployment in automotive applications. Each channel consists of a high side and low side switch with independent control logic for protection against an accidental deployment. Both the high and the low side switches have an internal current limit and over-temperature protection. The IC registers are used for eight-channel configuration, control, and status monitoring. The high and the low side switches of the Texas Instruments TPIC71008 are turned on only if the proper configuration sequence is used to prevent accidental deployment. Two independent arming/saving inputs are active, and multiple inputs to the deployed controller logic are at the correct level. The registers are programmed using a serial communications interface.