TPIC74101QPWPRQ1

Texas Instruments
595-TPIC74101QPWPRQ1
TPIC74101QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators AC Buck/Boost Switch Mode Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹436.08 ₹436.08
₹373.65 ₹3,736.50
₹330.79 ₹8,269.75
₹313.08 ₹31,308.00
₹297.24 ₹74,310.00
₹295.38 ₹1,47,690.00
₹277.68 ₹2,77,680.00
Full Reel (Order in multiples of 2000)
₹229.22 ₹4,58,440.00
₹224.56 ₹8,98,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost, Buck
5 V
1 A
1 Output
1.5 V
40 V
100 uA
380 kHz
- 40 C
+ 125 C
AEC-Q100
TPIC74101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPIC74101EVM
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.