TPIC8101DW

595-TPIC8101DW
TPIC8101DW

Mfr.:

Description:
Sensor Interface Knock Sensor Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹702.55 ₹702.55
₹655.83 ₹6,558.30
₹624.39 ₹15,609.75
₹548.02 ₹54,802.00
₹518.38 ₹5,18,380.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹479.75
Min:
1

Similar Product

Texas Instruments TPIC8101DWR
Texas Instruments
Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Knock Sensor Interface
Serial, 4-Wire, SPI
4.75 V
5.25 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Features: Programmable Gain, Programmable Band-Pass Filter
Input Current: 2 mA
Input Type: Differential, Serial
Input Voltage: 50 mV to 5.2 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog, Digital
Pd - Power Dissipation: 100 mW
Product Type: Sensor Interface
Series: TPIC8101
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 513.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99