TPIC8101EVM

Texas Instruments
595-TPIC8101EVM
TPIC8101EVM

Mfr.:

Description:
Interface Development Tools TPIC8101EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Sensor Interface
TPIC8101
Brand: Texas Instruments
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TPIC8101
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPIC8101EVM Knock Sensor Evaluation Module

Texas Instruments TPIC8101EVM Knock Sensor Evaluation Module (EVM) provides an easy method for evaluating the TPIC8101 automotive knock sensor interface IC. The software is included to quickly program the TPIC8101. The included USB interface board provides all necessary signals to connect the TPIC8101 evaluation module to a knock sensor or a knock sensor emulator. The EVM set contains one TI communication board (TIger), one TPIC8101EVM evaluation board and the TPIC8101 IC.