TPL5010QDDCRQ1

Texas Instruments
595-TPL5010QDDCRQ1
TPL5010QDDCRQ1

Mfr.:

Description:
Timers & Support Products Automotive AEC-Q100 nano-powered system A 595-TPL5010QDDCTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
3,000
Expected 10-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹95.98 ₹959.80
₹87.03 ₹2,175.75
₹76.97 ₹7,697.00
₹72.21 ₹18,052.50
₹69.33 ₹34,665.00
₹67.00 ₹67,000.00
Full Reel (Order in multiples of 3000)
₹63.92 ₹1,91,760.00
₹62.62 ₹3,75,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹152.82
Min:
1

Similar Product

Texas Instruments TPL5010QDDCTQ1
Texas Instruments
Timers & Support Products Automotive AEC-Q100 nano-powered system A 595-TPL5010QDDCRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Timer
1 Timer
Open-Drain
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 125 C
TPL5010
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 35 nA
Product: Clock & Timing
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 12.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPL5010/TPL5010-Q1 Nano-Power System Timers

Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated μC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.