TPL5110DDCR

Texas Instruments
595-TPL5110DDCR
TPL5110DDCR

Mfr.:

Description:
Timers & Support Products Ultr LowPowrTimerMOS drivr MOSFET Powr A A 595-TPL5110DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Nano Timer
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 105 C
TPL5110
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 35 nA
Product: Clock & Timing
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 36 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPL5110/TPL5110-Q1 Nano-Power System Timer

Texas Instruments TPL5110/TPL5110-Q1 Nano-Power System Timer is a low-power timer with an integrated MOSFET driver ideal for power gating in duty-cycled or battery-powered applications. Consuming only 35nA, the TPL5110/TPL5110-Q1 can enable the power supply line and drastically reduce the overall system standby current during sleep time. Such power savings enable the use of significantly smaller batteries, making them well-suited for energy harvesting or wireless sensor applications.

In Stock: 2,419

Stock:
2,419
Can Dispatch Immediately
On Order:
3,000
Expected 29-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹115.60 ₹115.60
₹83.50 ₹835.00
₹75.48 ₹1,887.00
₹66.50 ₹6,650.00
₹62.20 ₹15,550.00
₹59.52 ₹29,760.00
₹59.14 ₹59,140.00
Full Reel (Order in multiples of 3000)
₹59.14 ₹1,77,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹135.67
Min:
1

Similar Product

Texas Instruments TPL5110DDCT
Texas Instruments
Timers & Support Products Ultra Lw Pwr Timer A 595-TPL5110DDCR A 5 A 595-TPL5110DDCR