TPL5110QDDCRQ1

Texas Instruments
595-TPL5110QDDCRQ1
TPL5110QDDCRQ1

Mfr.:

Description:
Timers & Support Products Automotive AEC-Q100 nano-powered system A 595-TPL5110QDDCTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,900

Stock:
1,900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.46 ₹634.60
₹57.12 ₹1,428.00
₹50.22 ₹5,022.00
₹46.96 ₹11,740.00
₹45.01 ₹22,505.00
₹43.52 ₹43,520.00
Full Reel (Order in multiples of 3000)
₹41.56 ₹1,24,680.00
₹40.44 ₹2,42,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹104.36
Min:
1

Similar Product

Texas Instruments TPL5110QDDCTQ1
Texas Instruments
Timers & Support Products Automotive AEC-Q100 nano-powered system A 595-TPL5110QDDCRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Nano Timer
1 Timer
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 125 C
TPL5110
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 35 nA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 12.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPL5110/TPL5110-Q1 Nano-Power System Timer

Texas Instruments TPL5110/TPL5110-Q1 Nano-Power System Timer is a low-power timer with an integrated MOSFET driver ideal for power gating in duty-cycled or battery-powered applications. Consuming only 35nA, the TPL5110/TPL5110-Q1 can enable the power supply line and drastically reduce the overall system standby current during sleep time. Such power savings enable the use of significantly smaller batteries, making them well-suited for energy harvesting or wireless sensor applications.