TPL8002-25PWR

Texas Instruments
595-TPL8002-25PWR
TPL8002-25PWR

Mfr.:

Description:
Digital Potentiometer ICs TANDEM 64TAP Dig Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹189.16 ₹189.16
₹183.56 ₹1,835.60
₹180.77 ₹4,519.25
₹163.07 ₹16,307.00
₹153.75 ₹38,437.50
₹134.18 ₹67,090.00
₹110.88 ₹1,10,880.00
Full Reel (Order in multiples of 2000)
₹107.16 ₹2,14,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Potentiometer ICs
RoHS:  
TPL80025
2.5 kOhms
30 %
Dual
64 Tap
Volatile
Parallel
3.6 V
100 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Log
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2000
Subcategory: Digital Potentiometer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.