TPPM0110DWPR

Texas Instruments
595-TPPM0110DWPR
TPPM0110DWPR

Mfr.:

Description:
LDO Voltage Regulators Dual-Output 3.3V & 1 .8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-20
1.82 V, 3.3 V
1.5 mA
2 Output
Positive
4.7 V
5.3 V
Fixed
0 C
+ 70 C
1 V
TPPM0110
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 1 V at 1.2 A
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pd - Power Dissipation: 3.8 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 506.600 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹509.69 ₹10,19,380.00