TPPM0115D

Texas Instruments
595-TPPM0115D
TPPM0115D

Mfr.:

Description:
Switching Controllers Sync Buck A 595-TPS5 3015DGS A 595-TPS53 A 595-TPS53015DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹560.94 ₹560.94
₹430.49 ₹4,304.90
₹379.24 ₹9,481.00
₹360.61 ₹27,045.75
₹343.83 ₹1,03,149.00
₹333.58 ₹1,75,129.50
₹328.93 ₹3,45,376.50
₹325.20 ₹9,75,600.00
6,000 Quote

Similar Product

Texas Instruments TPS53015DGS
Texas Instruments
Switching Controllers Sgl,Adap OT D-CAP2 Mode Sync Buck Cntrl
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz
1 V to 2.5 V
500 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: TPPM0115
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.